Part Details for 0050579314 by Molex
Overview of 0050579314 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5294-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1181 In Stock |
|
$0.4344 / $0.8700 | Buy Now |
DISTI #
0050579314
|
Avnet Americas | Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579314) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 / $0.6334 | Buy Now |
DISTI #
MOL50-57-9314
|
Heilind Electronics | SL CRP HSG D SR BACK RBS 14C T | Americas - 0 in Stock |
|
$0.4246 / $0.5372 | Buy Now |
DISTI #
50-57-9314
|
TTI | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7511 In Stock |
|
$0.4300 / $0.8600 | Buy Now |