-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1242-ND
|
DigiKey | CONN PLUG HSG 2POS .084 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
126957 In Stock |
|
$0.1076 / $0.2800 | Buy Now |
DISTI #
0050841020
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12038 |
|
$0.0892 / $0.0982 | Buy Now |
DISTI #
V99:2348_07467457
|
Arrow Electronics | Conn Housing M 2 POS Crimp ST Cable Mount Natural MLX™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2207 | Americas - 26361 |
|
$0.0672 / $0.1512 | Buy Now |
DISTI #
E02:0323_00024378
|
Arrow Electronics | Conn Housing M 2 POS Crimp ST Cable Mount Natural MLX™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2245 | Europe - 12736 |
|
$0.0939 / $0.2573 | Buy Now |
DISTI #
MOL50-84-1020
|
Heilind Electronics | 2CKT PLUG HOUSING 4 | Americas - 41661 in Stock76500 On Order |
|
$0.0766 / $0.0968 | Buy Now |
DISTI #
77303825
|
Verical | Conn Housing M 2 POS Crimp ST Cable Mount Natural MLX™ Bag Min Qty: 86 Package Multiple: 1 Date Code: 2207 | Americas - 26361 |
|
$0.0672 / $0.1235 | Buy Now |
DISTI #
67174871
|
Verical | Conn Housing M 2 POS Crimp ST Cable Mount Natural MLX™ Bag Min Qty: 84 Package Multiple: 1 Date Code: 2245 | Americas - 12684 |
|
$0.0938 / $0.2098 | Buy Now |
DISTI #
50-84-1020
|
TTI | Pin & Socket Connectors PLUG 2P 13.5 AMPERES RoHS: Compliant pbFree: Pb-Free Min Qty: 47 Package Multiple: 1 Container: Bulk |
Americas - 68188 In Stock |
|
$0.0700 / $0.1070 | Buy Now |
DISTI #
0050841020
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12038 |
|
$0.0892 / $0.0982 | Buy Now |
DISTI #
0050841020
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12038 |
|
$0.0892 / $0.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0050841020
Molex
Buy Now
Datasheet
|
Compare Parts:
0050841020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |