Part Details for 0050841125 by Molex
Overview of 0050841125 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050841125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14882-ND
|
DigiKey | CONN PLUG HSG 12POS WHITE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4567 In Stock |
|
$0.5702 / $1.2400 | Buy Now |
DISTI #
0050841125
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841125) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6483 / $0.7471 | Buy Now |
DISTI #
MOL50-84-1125
|
Heilind Electronics | MLX PLUG 12CKT WHITE 94V0 420 112CWHT | Americas - 0 in Stock7500 On Order |
|
$0.5237 / $0.6336 | Buy Now |
DISTI #
50-84-1125
|
TTI | Pin & Socket Connectors POWER PLUG 12P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2592 In Stock |
|
$0.5700 / $1.0000 | Buy Now |
DISTI #
0050841125
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841125) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6483 / $0.7471 | Buy Now |
DISTI #
0050841125
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841125) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6483 / $0.7471 | Buy Now |
Part Details for 0050841125
0050841125 CAD Models
0050841125 Part Data Attributes
|
0050841125
Molex
Buy Now
Datasheet
|
Compare Parts:
0050841125
Molex
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |