Part Details for 0050842020 by Molex
Overview of 0050842020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050842020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1243-ND
|
DigiKey | CONN RCPT HSG 2POS .084 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
78375 In Stock |
|
$0.2409 / $0.5700 | Buy Now |
DISTI #
0050842020
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 12836 |
|
$0.2535 | Buy Now |
DISTI #
V79:2366_25938401
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Natural MLX™ Carton Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 3222 |
|
$0.1236 / $0.3078 | Buy Now |
DISTI #
MOL50-84-2020
|
Heilind Electronics | 2CKT CAPS HOUSING 20222A | Americas - 90164 in Stock1500 On Order |
|
$0.1003 / $0.1268 | Buy Now |
DISTI #
76884334
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Natural MLX™ Carton Min Qty: 88 Package Multiple: 1 Date Code: 2031 | Americas - 3222 |
|
$0.1236 / $0.2577 | Buy Now |
DISTI #
50-84-2020
|
TTI | Pin & Socket Connectors RECP 2P 13.5 AMPERES pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 101069 In Stock |
|
$0.2000 / $0.2390 | Buy Now |
DISTI #
0050842020
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 12836 |
|
$0.2535 | Buy Now |
DISTI #
0050842020
|
Avnet Americas | Conn Housing F 2 POS Crimp ST Panel Mount Bag - Boxed Product (Development Kits) (Alt: 0050842020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 12836 |
|
$0.2535 | Buy Now |
DISTI #
MOL50-84-2020
|
Interstate Connecting Components | 2CKT CAPS HOUSING 20222A | 15027250 On Order |
|
$0.1003 / $0.1268 | Buy Now |
DISTI #
0050842020
|
Avnet Asia | Conn Housing F 2 POS Crimp ST Panel Mount Bag (Alt: 0050842020) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0050842020
0050842020 CAD Models
0050842020 Part Data Attributes
|
0050842020
Molex
Buy Now
Datasheet
|
Compare Parts:
0050842020
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0050842020
This table gives cross-reference parts and alternative options found for 0050842020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050842020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLR-02V | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 0050842020 vs VLR-02V |