Part Details for 005289059905 by Essentra Components
Overview of 005289059905 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005289059905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3377-ND
|
DigiKey | ROUND SPACER #4 ACETAL 15MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2171 In Stock |
|
$0.0896 / $0.2300 | Buy Now |
DISTI #
144-005289059905
|
Mouser Electronics | Standoffs & Spacers SPACER 3.1X5X15 RoHS: Compliant | 0 |
|
$0.0890 / $0.2200 | Order Now |
DISTI #
71254932
|
RS | SPACER 3.1X5X15 | Essentra Components 005289059905 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0772 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 15 mm (0.591 in) RoHS: Compliant | 0 |
|
$0.0768 / $0.0983 | Buy Now |
DISTI #
RIC005289059905
|
DB Roberts | SPACER 3.1X5X15 BLACK POM | 0 |
|
RFQ |
Part Details for 005289059905
005289059905 CAD Models
005289059905 Part Data Attributes:
|
005289059905
Essentra Components
Buy Now
|
Compare Parts:
005289059905
Essentra Components
|
Samacsys Manufacturer | Essentra Components |