Part Details for 005292000005 by Essentra Components
Overview of 005292000005 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005292000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3378-ND
|
DigiKey | ROUND SPACER #4 ACETAL 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4084 In Stock |
|
$0.0922 / $0.2400 | Buy Now |
DISTI #
144-005292000005
|
Mouser Electronics | Standoffs & Spacers SPACER 3.1X5X20 RoHS: Compliant | 925 |
|
$0.0920 / $0.2400 | Buy Now |
DISTI #
71254933
|
RS | SPACER 3.1X5X20 | Essentra Components 005292000005 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 / $0.1070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0795 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.0792 / $0.1013 | Buy Now |
Part Details for 005292000005
005292000005 CAD Models
005292000005 Part Data Attributes
|
005292000005
Essentra Components
Buy Now
|
Compare Parts:
005292000005
Essentra Components
|
Samacsys Manufacturer | Essentra Components |