Part Details for 005295059905 by Essentra Components
Overview of 005295059905 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005295059905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3381-ND
|
DigiKey | ROUND SPACER #4 ACETAL 25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2773 In Stock |
|
$0.1052 / $0.2700 | Buy Now |
DISTI #
144-005295059905
|
Mouser Electronics | Standoffs & Spacers SPACER 3.1X5X25 RoHS: Compliant | 0 |
|
$0.1050 / $0.2700 | Order Now |
DISTI #
71254936
|
RS | SPACER 3.1X5X25 | Essentra Components 005295059905 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0906 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 25 mm (0.984 in) RoHS: Compliant | 0 |
|
$0.0902 / $0.1154 | Buy Now |
DISTI #
RIC005295059905
|
DB Roberts | SPACER 3.1X5X25 BLACK POM | 0 |
|
RFQ |