Part Details for 005299-000 by TE Connectivity
Overview of 005299-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005299-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
005299-000
|
Avnet Americas | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 005299-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now |
DISTI #
650-005299-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-040-22-N RoHS: Not Compliant | 434 |
|
$5.1800 / $6.3800 | Buy Now |
|
Future Electronics | 4.4 mm Blue Coaxial Solder Sleeve Shield Terminator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 5000Box |
|
$2.6000 / $2.7700 | Buy Now |
DISTI #
RYCB-040-22-N
|
Heilind Electronics | 005299-000 4-1190040-6 B-040-22-N | Americas - 6173 in Stock |
|
$6.3433 / $8.0189 | Buy Now |
|
Onlinecomponents.com | Coaxial SolderSleeve Shield Terminator with Lead - 4.4 mm - Blue (Transparent)- PVDF (Polyvinylidene Fluoride). |
6394 In Stock |
|
$2.8900 / $5.8300 | Buy Now |
DISTI #
005299-000
|
TTI | Solder Sleeves & Shield Tubing B-040-22-N Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 31795 In Stock |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
005299-000
|
Avnet Americas | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 005299-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now |
DISTI #
005299-000
|
Avnet Americas | Cable Accessories Coaxial Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 005299-000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now |
DISTI #
RYCB-040-22-N
|
Interstate Connecting Components | 005299-000 4-1190040-6 B-040-22-N | 1234 |
|
$6.3433 / $8.0189 | Buy Now |
DISTI #
TE Connectivity 005299-000
|
PEI Genesis | cable terminations | 0 |
|
Buy Now |