Part Details for 005373200014 by Essentra Components
Overview of 005373200014 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005373200014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3398-ND
|
DigiKey | ROUND SPACER #4 POLYSTYRENE 12MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
312 In Stock |
|
$0.0791 / $0.2100 | Buy Now |
DISTI #
144-005373200014
|
Mouser Electronics | Standoffs & Spacers SPACER 3.4X6X12 RoHS: Compliant | 0 |
|
$0.0790 / $0.2100 | Order Now |
DISTI #
71254953
|
RS | SPACER 3.4X6X12 | Essentra Components 005373200014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 / $0.0910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0711 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 12 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.0677 / $0.1046 | Buy Now |
DISTI #
RIC005373200014
|
DB Roberts | SPACER 3.4X6X12 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005373200014
005373200014 CAD Models
005373200014 Part Data Attributes
|
005373200014
Essentra Components
Buy Now
|
Compare Parts:
005373200014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |