Part Details for 005378800014 by Essentra Components
Overview of 005378800014 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005378800014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
005378800014-ND
|
DigiKey | ROUND SPACER #4 POLYSTYRENE 40MM Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1724 | Buy Now |
DISTI #
144-005378800014
|
Mouser Electronics | Standoffs & Spacers SPACER 3.4X6X40 RoHS: Compliant | 0 |
|
$0.1550 / $0.3300 | Order Now |
DISTI #
71254967
|
RS | SPACER 3.4X6X40 | Essentra Components 005378800014 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 40 mm (1.575 in) RoHS: Compliant | 0 |
|
$0.1096 / $0.1691 | Buy Now |
DISTI #
RIC005378800014
|
DB Roberts | SPACER 3.4X6X40 NATURAL POLYSTYRENE | 0 |
|
RFQ |