Part Details for 005463200014 by Essentra Components
Overview of 005463200014 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005463200014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3427-ND
|
DigiKey | RND SPACER #10 POLYSTYRENE 12MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5300 In Stock |
|
$0.1027 / $0.2700 | Buy Now |
DISTI #
144-005463200014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X12 RoHS: Compliant | 500 |
|
$0.1020 / $0.2500 | Buy Now |
DISTI #
71255005
|
RS | SPACER 5.2X10X12 | Essentra Components 005463200014 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0915 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 12 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.0911 / $0.1406 | Buy Now |
Part Details for 005463200014
005463200014 CAD Models
005463200014 Part Data Attributes
|
005463200014
Essentra Components
Buy Now
|
Compare Parts:
005463200014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |