Part Details for 005465000014 by Essentra Components
Overview of 005465000014 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005465000014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3429-ND
|
DigiKey | RND SPACER #10 POLYSTYRENE 15MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1404 / $0.2900 | Buy Now |
DISTI #
144-005465000014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X15 RoHS: Compliant | 0 |
|
$0.1240 / $0.2500 | Order Now |
DISTI #
71255007
|
RS | SPACER 5.2X10X15 | Essentra Components 005465000014 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0993 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 15 mm (0.591 in) RoHS: Compliant | 0 |
|
$0.0988 / $0.1525 | Buy Now |
DISTI #
RIC005465000014
|
DB Roberts | SPACER 5.2X10X15 NATURAL POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005465000014
005465000014 CAD Models
005465000014 Part Data Attributes
|
005465000014
Essentra Components
Buy Now
|
Compare Parts:
005465000014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |