Part Details for 005465059914 by Essentra Components
Overview of 005465059914 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005465059914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3430-ND
|
DigiKey | RND SPACER #10 POLYSTYRENE 15MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3916 In Stock |
|
$0.1153 / $0.3000 | Buy Now |
DISTI #
144-005465059914
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X15 RoHS: Compliant | 240 |
|
$0.1150 / $0.3000 | Buy Now |
DISTI #
71255008
|
RS | SPACER 5.2X10X15 | Essentra Components 005465059914 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0993 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 15 mm (0.591 in) RoHS: Compliant | 0 |
|
$0.0988 / $0.1525 | Buy Now |
DISTI #
RIC005465059914
|
DB Roberts | SPACER 5.2X10X15 BLACK POLYSTYRENE | 0 |
|
RFQ |
Part Details for 005465059914
005465059914 CAD Models
005465059914 Part Data Attributes:
|
005465059914
Essentra Components
Buy Now
|
Compare Parts:
005465059914
Essentra Components
|
Samacsys Manufacturer | Essentra Components |