Part Details for 005468000014 by Essentra Components
Overview of 005468000014 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 005468000014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3433-ND
|
DigiKey | RND SPACER #10 POLYSTYRENE 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4695 In Stock |
|
$0.1277 / $0.3300 | Buy Now |
DISTI #
144-005468000014
|
Mouser Electronics | Standoffs & Spacers SPACER 5.2X10X20 RoHS: Compliant | 0 |
|
$0.1270 / $0.3300 | Order Now |
DISTI #
71255011
|
RS | SPACER 5.2X10X20 | Essentra Components 005468000014 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$0.1096 / $0.1691 | Buy Now |
Part Details for 005468000014
005468000014 CAD Models
005468000014 Part Data Attributes
|
005468000014
Essentra Components
Buy Now
|
Compare Parts:
005468000014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |