Part Details for 00554600 by Littelfuse Inc
Overview of 00554600 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00554600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5346-00554600-ND
|
DigiKey | 13P-L SOCKET / 7P PLUG ADAPER Min Qty: 50 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.3422 | Buy Now |
DISTI #
576-00554600
|
Mouser Electronics | Circuit Protection Kits 13P-L Socket / 7P Plug Adaper | 0 |
|
$43.8000 / $61.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$39.0200 / $79.6200 | Buy Now |
Part Details for 00554600
00554600 CAD Models
00554600 Part Data Attributes
|
00554600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00554600
Littelfuse Inc
13+7 Contact(s), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO | |
Total Number of Contacts | 13+7 |