There are no models available for this part yet.
Overview of 0061300580100 by ALPS MAYKESTAG GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0061300580100 by ALPS MAYKESTAG GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALP.61300580100
|
TME | Drill bit, for metal, Ø: 5.8mm, L: 93mm, Working part len: 57mm Min Qty: 1 | 0 |
|
$3.3900 / $3.9100 | RFQ |