Part Details for 00635220257865 by Kyocera AVX Components
Overview of 00635220257865 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for 00635220257865
00635220257865 CAD Models
00635220257865 Part Data Attributes
|
00635220257865
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
00635220257865
Kyocera AVX Components
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 00635220257865
This table gives cross-reference parts and alternative options found for 00635220257865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 00635220257865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM42103-KW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | 00635220257865 vs HM42103-KW |
IPD1-10-D-K-R | Rectangular Power Connector, 20 Contact(s), Female | Samtec Inc | 00635220257865 vs IPD1-10-D-K-R |
PLBH20F93ST30A1 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 00635220257865 vs PLBH20F93ST30A1 |
HM42100-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | 00635220257865 vs HM42100-K |
HM42103-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | 00635220257865 vs HM42103-S |
HM42103-SW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | 00635220257865 vs HM42103-SW |
HM4210E-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 00635220257865 vs HM4210E-B |
HM42100-KW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | 00635220257865 vs HM42100-KW |
P6658IR-20A(LF) | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Taiwan King Pin Terminal Co Ltd | 00635220257865 vs P6658IR-20A(LF) |
00635220257861 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Kyocera AVX Components | 00635220257865 vs 00635220257861 |