Part Details for 00680400 by Littelfuse Inc
Overview of 00680400 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 00680400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9348
|
Newark | Plug 2P Plastic With Screw Terminals/ Bag |Littelfuse 00680400 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.6200 | Buy Now |
DISTI #
576-00680400
|
Mouser Electronics | Circuit Protection Kits Plug 2P Plastic With Screw Terminals | 46 |
|
$2.8900 / $5.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2900 / $6.5200 | Buy Now | |
|
Ozdisan Elektronik | PLUG 2P PLASTIC WITH SCREW TERM | 0 |
|
$6.6372 / $7.3009 | RFQ |
Part Details for 00680400
00680400 CAD Models
00680400 Part Data Attributes:
|
00680400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00680400
Littelfuse Inc
Circular Connector, 2 Contact(s), Male, Screw Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 4165 | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |