Part Details for 00681100 by Littelfuse Inc
Overview of 00681100 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 00681100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9354
|
Newark | Socket 2P 2 Faston + Cover/ Bag |Littelfuse 00681100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.9200 | Buy Now |
DISTI #
576-00681100
|
Mouser Electronics | Circuit Protection Kits Socket 2P 2 Faston + Cover | 0 |
|
$4.7200 / $9.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
FUSE11638
|
Rutronik | Socket 2P 2 Faston + Cover RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 1050 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.2000 / $5.6100 | Buy Now |
|
Ozdisan Elektronik | SOCKET 2P 2 FASTON + COVER | 0 |
|
$11.6490 / $12.4644 | RFQ |
Part Details for 00681100
00681100 CAD Models
00681100 Part Data Attributes
|
00681100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
00681100
Littelfuse Inc
Circular Connector, 2 Contact(s), Brass, Female, Quick Connect Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | ISO 4165 | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |