Part Details for 009159004061916 by Kyocera AVX Components
Overview of 009159004061916 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159004061916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1155
|
Newark | Card Edge & Backplane Connector, 00-9159 Series, Card Edge, Receptacle, 4, 2 Mm, Surface Mount Rohs Compliant: Yes |Kyocera Avx 009159004061916 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 556 |
|
$0.7710 / $0.8500 | Buy Now |
DISTI #
478-8662-ND
|
DigiKey | CONN SSL BRIDGE 4POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2953 In Stock |
|
$0.4122 / $0.9000 | Buy Now |
DISTI #
009159004061916
|
Avnet Americas | Conn Card Edge 4 POS 4mm Solder RA SMD Bag - Bulk (Alt: 009159004061916) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5457 | Buy Now |
DISTI #
9159004061916
|
Avnet Americas | Conn Card Edge 4 POS 4mm Solder RA SMD Bag - Bulk (Alt: 9159004061916) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-009159004061916
|
Mouser Electronics | Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 4P 1.6mm THICKNESS RoHS: Compliant | 13343 |
|
$0.4040 / $0.8800 | Buy Now |
DISTI #
74716530
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159004061916 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5790 | RFQ |
DISTI #
009159004061916
|
TTI | Board to Board & Mezzanine Connectors OPEN ENDED CARD EDGE 4P 1.6mm THICKNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.4000 / $0.4810 | Buy Now |
DISTI #
009159004061916
|
Avnet Americas | Conn Card Edge 4 POS 4mm Solder RA SMD Bag - Bulk (Alt: 009159004061916) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5457 | Buy Now |
DISTI #
9159004061916
|
Avnet Americas | Conn Card Edge 4 POS 4mm Solder RA SMD Bag - Bulk (Alt: 9159004061916) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
009159004061916
|
Avnet Abacus | Conn Card Edge 4 POS 4mm Solder RA SMD Bag (Alt: 009159004061916) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |