Part Details for 009159006551906 by Kyocera AVX Components
Overview of 009159006551906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 009159006551906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9183
|
Newark | Card Edge Conn, Single Side, 6Pos, Smd, Product Range:00-9159 Series, No. Of Contacts:6Contacts, Card Edge/Backplane Connector Type:Card Edge, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Surface Mount, No. Of Rohs Compliant: Yes |Avx Interconnect 009159006551906 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8070 / $1.3300 | Buy Now |
DISTI #
18X0227
|
Newark | Card Edge Conn, Single Side, 6Pos, Smd, Card Edge Connector Type:Single Side, Card Thickness:1.6Mm, No. Of Contacts:6 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Kyocera Avx 009159006551906 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9930 | Buy Now |
DISTI #
478-8740-1-ND
|
DigiKey | CONN SSL RCPT 6POS 2MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7739 In Stock |
|
$0.6182 / $1.3500 | Buy Now |
DISTI #
009159006551906
|
Avnet Americas | Conn Card Edge SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 009159006551906) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 | Buy Now |
DISTI #
9159006551906
|
Avnet Americas | Conn Card Edge SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 9159006551906) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009159006551906
|
Mouser Electronics | Board to Board & Mezzanine Connectors Top Mount Card Edge 6POS RoHS: Compliant | 6546 |
|
$0.6060 / $1.3200 | Buy Now |
DISTI #
E02:0323_07177437
|
Arrow Electronics | Conn Card Edge SKT 6 POS 2mm Solder ST SMD T/R Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks Date Code: 2327 | Europe - 2700 |
|
$0.5924 / $0.6851 | Buy Now |
DISTI #
74716545
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159006551906 RoHS: Compliant Min Qty: 6300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8680 | RFQ |
|
Future Electronics | 00-9159 Series 6 Position 2 mm Pitch Top Board Mount One Piece Card Edge RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
DISTI #
009159006551906
|
TTI | Board to Board & Mezzanine Connectors Top Mount Card Edge 6POS RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.5990 / $0.6640 | Buy Now |
Part Details for 009159006551906
009159006551906 CAD Models
009159006551906 Part Data Attributes
|
009159006551906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009159006551906
Kyocera AVX Components
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.22 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED PA4T | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |