Part Details for 009159008761916 by Kyocera AVX Components
Overview of 009159008761916 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159008761916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159008761916-ND
|
DigiKey | 8 POS CARD EDGE CONNECTOR DOUBLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1990 In Stock |
|
$0.6742 / $1.4000 | Buy Now |
DISTI #
581-009159008761916
|
Mouser Electronics | Standard Card Edge Connectors CARD EDGE 08P DB END OPEN SIDE | 1981 |
|
$0.7600 / $1.3600 | Buy Now |
DISTI #
V99:2348_28633059
|
Arrow Electronics | Linear Card Edge With Spring Contact Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 | Americas - 3998 |
|
$0.6185 / $0.9471 | Buy Now |
|
Future Electronics | 9159-7X0 Series 8 Position 2 mm Pitch Open Side Linear Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 2000Bag |
|
$0.7450 / $0.7850 | Buy Now |
DISTI #
009159008761916
|
TTI | Standard Card Edge Connectors CARD EDGE 08P DB END OPEN SIDE Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6800 / $0.7800 | Buy Now |