Part Details for 009159010061911 by Kyocera AVX Components
Overview of 009159010061911 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009159010061911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009159010061911-ND
|
DigiKey | CONN SSL RCP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1776 In Stock |
|
$0.8189 / $1.5800 | Buy Now |
DISTI #
009159010061911
|
Avnet Americas | - Bulk (Alt: 009159010061911) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0299 | Buy Now |
DISTI #
581-009159010061911
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10Ways 300V 3A 125C Gold Flash RoHS: Compliant | 4401 |
|
$0.8180 / $1.5700 | Buy Now |
DISTI #
74716552
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009159010061911 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0920 | RFQ |
DISTI #
009159010061911
|
TTI | Board to Board & Mezzanine Connectors 10Ways 300V 3A 125C Gold Flash RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.8100 / $0.8700 | Buy Now |
DISTI #
009159010061911
|
Avnet Americas | - Bulk (Alt: 009159010061911) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0299 | Buy Now |