There are no models available for this part yet.
Overview of 009159012603906 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 009159012603906 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK6278
|
Newark | Card Edge Conn, Dual, 12Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159012603906 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$0.9980 / $1.1900 | Buy Now | |
DISTI #
83AK7233
|
Newark | Card Edge Conn, Dual, 12Pos, Smt Rohs Compliant: Yes |Kyocera Avx 009159012603906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $1.8400 | Buy Now | |
DISTI #
478-009159012603906CT-ND
|
DigiKey | 2X6POS DUAL ROW INVERTED THRU BO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2786 In Stock |
|
$0.7667 / $2.0200 | Buy Now | |
DISTI #
581-009159012603906
|
Mouser Electronics | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x6pos w/ Kapton RoHS: Compliant | 2592 |
|
$0.8350 / $1.8000 | Buy Now | |
Future Electronics | 9159-600 Series 12 Position 2 mm Pitch Dual Row Vertical Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 2800Reel |
|
$0.7550 / $0.8000 | Buy Now | ||
DISTI #
009159012603906
|
TTI | Standard Card Edge Connectors Dual Row Inverted Card Edge 2x6pos w/ Kapton RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 2800 In Stock |
|
$0.7700 / $0.9600 | Buy Now | |
DISTI #
C1S127010543801
|
Chip1Stop | Connector Card Edge | 2790 |
|
$0.8830 / $1.2900 | Buy Now |