Part Details for 009175003001906 by Kyocera AVX Components
Overview of 009175003001906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009175003001906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009175003001906TR-ND
|
DigiKey | CONN WIRE IDC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3690 | Buy Now |
DISTI #
009175003001906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 009175003001906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4331 | Buy Now |
DISTI #
00-9175-003-001-906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 00-9175-003-001-906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009175003001906
|
Mouser Electronics | Headers & Wire Housings 3Way 28AWG 150V 1A WTB White RoHS: Compliant | 0 |
|
$0.3130 / $0.3490 | Order Now |
DISTI #
74716574
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009175003001906 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
DISTI #
009175003001906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 009175003001906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4331 | Buy Now |
DISTI #
00-9175-003-001-906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 00-9175-003-001-906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
009175003001906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 009175003001906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4331 | Buy Now |
DISTI #
00-9175-003-001-906
|
Avnet Americas | Conn Wire to Board RCP 3 POS 2.5mm IDC ST Cable Mount T/R - Tape and Reel (Alt: 00-9175-003-001-906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 009175003001906
009175003001906 CAD Models
009175003001906 Part Data Attributes
|
009175003001906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009175003001906
Kyocera AVX Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.098 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.295 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |