Part Details for 009176001653906 by Kyocera AVX Components
Overview of 009176001653906 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009176001653906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9614-1-ND
|
DigiKey | CONN SSL IDC CONTACT 24AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2356 / $0.4900 | Buy Now |
DISTI #
009176001653906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009176001653906) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 | Buy Now |
DISTI #
9176001653906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 9176001653906) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009176001653906
|
Mouser Electronics | Headers & Wire Housings 1p 24AWG SMT Through Wire RoHS: Compliant | 2790 |
|
$0.2050 / $0.3700 | Buy Now |
DISTI #
V72:2272_17690236
|
Arrow Electronics | Conn IDC Connector 1 POS Solder RA SMD Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1503 Container: Cut Strips | Americas - 1 |
|
$0.0847 | Buy Now |
DISTI #
74716610
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176001653906 RoHS: Compliant Min Qty: 19600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 | RFQ |
|
Future Electronics | 1 Position 24 AWG Vertical SMT Plated Through Hole Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.1930 / $0.2150 | Buy Now |
|
Onlinecomponents.com |
700 Partner Stock |
|
$0.2540 / $0.7089 | Buy Now | |
DISTI #
009176001653906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009176001653906) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 | Buy Now |
DISTI #
9176001653906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 9176001653906) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Container: Reel | 0 |
|
RFQ |