Part Details for 009176002001106 by Kyocera AVX Components
Overview of 009176002001106 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176002001106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4214
|
Newark | Wire-Board Connector Receptacle 2 Position 4Mm, Full Reel, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Surface Mount Rohs Compliant: Yes |Avx Interconnect 009176002001106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4520 | Buy Now |
DISTI #
52R7002
|
Newark | Wire-Board Connector Receptacle 2 Position 4Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Surface Mount, Colour:White Rohs Compliant: Yes |Avx Interconnect 009176002001106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5400 | Buy Now |
DISTI #
63R5871
|
Newark | Wire-To-Board Connector, 18 Awg, 9176 Series, Surface Mount, Receptacle, 2, 4 Mm Rohs Compliant: Yes |AVX INTERCONNECT 009176002001106 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4490 / $0.7660 | Buy Now |
DISTI #
478-009176002001106CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4071 In Stock |
|
$0.4423 / $0.9600 | Buy Now |
DISTI #
009176002001106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST SMD - Tape and Reel (Alt: 009176002001106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5037 / $0.5554 | Buy Now |
DISTI #
9176002001106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST SMD - Tape and Reel (Alt: 9176002001106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009176002001106
|
Mouser Electronics | Headers & Wire Housings 2WAY WIRE TO BD 18AWG STRANDED RoHS: Compliant | 2385 |
|
$0.4330 / $0.9400 | Buy Now |
DISTI #
74716645
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176002001106 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 | RFQ |
|
Future Electronics | 9176 Series Wire to Board Receptacle Press Fit Discrete Wire IDC Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4800 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 009176002001106
009176002001106 CAD Models
009176002001106 Part Data Attributes
|
009176002001106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176002001106
Kyocera AVX Components
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.315 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | IDC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |