Part Details for 009176002722106 by Kyocera AVX Components
Overview of 009176002722106 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176002722106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7792-1-ND
|
DigiKey | CONN WIRE IDC 2POS 22AWG SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3247 In Stock |
|
$0.4001 / $0.8900 | Buy Now |
DISTI #
009176002722106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 009176002722106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 1200 |
|
$0.4542 / $0.5199 | Buy Now |
DISTI #
9176002722106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 9176002722106) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009176002722106
|
Mouser Electronics | Headers & Wire Housings 2 WAY WIRE TO BD 22AWG STRANDED RoHS: Compliant | 5823 |
|
$0.4010 / $0.8700 | Buy Now |
DISTI #
74716665
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176002722106 RoHS: Compliant Min Qty: 10800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5750 | RFQ |
|
Future Electronics | 9176 Series 2 Way 22 AWG Wire to Board Through Wire Capped IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
00-9176-002-722-106
|
TTI | Headers & Wire Housings IDC HDR 02P WTB 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
009176002722106
|
TTI | Headers & Wire Housings 2 WAY WIRE TO BD 22AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.3890 / $0.4330 | Buy Now |
DISTI #
009176002722106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 009176002722106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 1200 |
|
$0.4542 / $0.5199 | Buy Now |
DISTI #
9176002722106
|
Avnet Americas | Conn IDC Connector F 2 POS 4mm Solder ST Cable Mount T/R - Tape and Reel (Alt: 9176002722106) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
Part Details for 009176002722106
009176002722106 CAD Models
009176002722106 Part Data Attributes
|
009176002722106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176002722106
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.315 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |