Part Details for 009176003001906 by Kyocera AVX Components
Overview of 009176003001906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176003001906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009176003001906CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4884 / $1.0600 | Buy Now |
DISTI #
009176003001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009176003001906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4580 | Buy Now |
DISTI #
009176003001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009176003001906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 | Buy Now |
DISTI #
009176003001906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009176003001906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6465 | Buy Now |
DISTI #
009176003001906
|
Avnet Abacus | IDC SOLID STATE LIGHTING TAPE/REEL (Alt: 009176003001906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009176003001906
009176003001906 CAD Models
009176003001906 Part Data Attributes
|
009176003001906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176003001906
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.472 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |