Part Details for 009178001001006 by Kyocera AVX Components
Overview of 009178001001006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009178001001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70107565
|
RS | 917X, Female Surface Mount RF Adapter, Solder Termination | ELCO / AVX 009178001001006 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8600 | RFQ |
DISTI #
009178001001006
|
TME | Connector: IDC transition, 9178, punch down block, 50Ω Min Qty: 1400 | 0 |
|
$0.9700 | RFQ |
Part Details for 009178001001006
009178001001006 CAD Models
009178001001006 Part Data Attributes
|
009178001001006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009178001001006
Kyocera AVX Components
RF Connector, Female, Board And Cable Mount, IDC and Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | IDC AND SURFACE MOUNT | |
VSWR | 1.2 |