Part Details for 009276004021906 by Kyocera AVX Components
Overview of 009276004021906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009276004021906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0358
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009276004021906 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5180 | Buy Now |
DISTI #
478-009276004021906CT-ND
|
DigiKey | TERM BLK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1786 In Stock |
|
$0.4517 / $0.9800 | Buy Now |
DISTI #
009276004021906
|
Avnet Americas | WIRE TO BOARD CONNECTOR, 4-WAY, WHITE - Tape and Reel (Alt: 009276004021906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5979 | Buy Now |
DISTI #
581-009276004021906
|
Mouser Electronics | Headers & Wire Housings 4Way Horztl 18-26AWG 300V 6A WTB White RoHS: Compliant | 1428 |
|
$0.4420 / $0.9600 | Buy Now |
DISTI #
74716790
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009276004021906 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4230 | Buy Now |
DISTI #
009276004021906
|
Avnet Americas | WIRE TO BOARD CONNECTOR, 4-WAY, WHITE - Tape and Reel (Alt: 009276004021906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5979 | Buy Now |
DISTI #
009276004021906
|
Avnet Americas | WIRE TO BOARD CONNECTOR, 4-WAY, WHITE - Tape and Reel (Alt: 009276004021906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5979 | Buy Now |
DISTI #
CONN6103
|
Rutronik | 04P POKE HOME CONN. WHITE WTB RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel |
Stock DE - 3 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4455 / $0.4584 | Buy Now |
Part Details for 009276004021906
009276004021906 CAD Models
009276004021906 Part Data Attributes
|
009276004021906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276004021906
Kyocera AVX Components
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |