Part Details for 009286002021106 by Kyocera AVX Components
Overview of 009286002021106 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009286002021106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2228
|
Newark | Wire-To-Board Connector, 26-18 Awg, 9286 Series, Crimp, 2, Tin Plated Contacts Rohs Compliant: Yes |Avx Interconnect 009286002021106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1277 |
|
$1.1800 / $1.9100 | Buy Now |
DISTI #
009286002021106
|
TME | Quick splice, 9286, spring clamp, 26AWG÷18AWG, 250V, 8A, -40÷125°C Min Qty: 1 | 2110 |
|
$0.8400 / $1.1500 | Buy Now |
|
ComSIT USA | WIRE-TO-WIRE, POKE HOME, THRU-WIRE Board Connector, 2 Contact(s), 1 Row(s), Straight, Wire Terminal, White Insulator RoHS: Compliant | Europe - 400 |
|
RFQ | |
DISTI #
2136827
|
element14 Asia-Pacific | CONNECTOR, POKE-IN, 2WAY, 26-18AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1277 |
|
$0.7001 / $1.1008 | Buy Now |
DISTI #
2136827
|
Farnell | CONNECTOR, POKE-IN, 2WAY, 26-18AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1277 |
|
$0.6066 / $1.1386 | Buy Now |
Part Details for 009286002021106
009286002021106 CAD Models
009286002021106 Part Data Attributes
|
009286002021106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009286002021106
Kyocera AVX Components
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.669 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.346 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Durability | 5 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED NYLON46 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |