Part Details for 009286002021906 by Kyocera AVX Components
Overview of 009286002021906 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009286002021906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2855
|
Newark | Wtw Conn, 2Pos, 1Row, 26-18Awg, Product Range:9286 Series, No. Of Contacts:2Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Kyocera Avx 009286002021906 Min Qty: 1600 Package Multiple: 1 Date Code: 1 Container: Bulk | 1600 |
|
$0.2450 | Buy Now |
DISTI #
478-8728-ND
|
DigiKey | CONN JUNCT 2POS POKE-IN 18-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2330 In Stock |
|
$0.8220 / $1.7100 | Buy Now |
DISTI #
581-009286002021906
|
Mouser Electronics | Headers & Wire Housings 18-26AWG 2WAY POKE HOME THRU WIRE RoHS: Compliant | 92 |
|
$0.8410 / $1.6900 | Buy Now |
|
Future Electronics | 2 Position 18-26 AWG White Wire to Wire Poke-Home Thru Wire Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9200 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8550 / $1.0500 | Buy Now |
|
Onlinecomponents.com |
4800 Partner Stock |
|
$0.9590 / $2.9100 | Buy Now | |
|
Quest Components | 1600 |
|
$0.5950 / $2.3800 | Buy Now | |
DISTI #
009286002021906
|
TTI | Headers & Wire Housings 18-26AWG 2WAY POKE HOME THRU WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 800 In Stock |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
009286002021106
|
TME | Quick splice, 9286, spring clamp, 26AWG÷18AWG, 250V, 8A, -40÷125°C Min Qty: 1 | 2110 |
|
$0.8400 / $1.1500 | Buy Now |
Part Details for 009286002021906
009286002021906 CAD Models
009286002021906 Part Data Attributes
|
009286002021906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009286002021906
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.67 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.346 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Durability | 5 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 8 A | |
Reference Standard | UL | |
Termination Type | PUSH ON | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |