Part Details for 00970019X by Littelfuse Inc
Overview of 00970019X by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00970019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7733
|
Newark | Puller - 1.5V Tester Mini/Ato Box/ Box |Littelfuse 00970019X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $12.8600 | Buy Now |
DISTI #
F5944-ND
|
DigiKey | FUSE TESTER/PULLER ATO/MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
51 In Stock |
|
$7.6862 / $14.5500 | Buy Now |
DISTI #
576-00970019X
|
Mouser Electronics | Other Tools Tester and Puller Box RoHS: Not Compliant | 39 |
|
$8.3800 / $12.7300 | Buy Now |
DISTI #
70518959
|
RS | FUSE TESTER/PULLER ATO/MINI | Littelfuse 00970019X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5300 / $14.5500 | RFQ |
|
Future Electronics | 097019 Series Fuse Tester and Puller For ATO And Mini Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Lead time: 16 Weeks Container: Bulk | 30Bulk |
|
$8.2300 / $8.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $6.6700 | Buy Now |
DISTI #
00970019X
|
TME | Fuse acces: extractor/tester, white Min Qty: 1 | 0 |
|
$9.6800 / $11.8600 | RFQ |
|
Ozdisan Elektronik | FUSE TESTER PULLER ATO/MINI | 0 |
|
$16.3229 / $17.4655 | RFQ |
Part Details for 00970019X
00970019X CAD Models
00970019X Part Data Attributes
|
00970019X
Littelfuse Inc
Buy Now
|
Compare Parts:
00970019X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |