-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2889-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14730 In Stock |
|
$0.1143 / $0.3000 | Buy Now |
DISTI #
0099990987
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990987) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1438 | Buy Now |
DISTI #
01AH1870
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$0.1710 / $0.3140 | Buy Now |
DISTI #
MOL99-99-0987
|
Heilind Electronics | 3CKT 2.5MM L/P WAFER ASY 526703AX | Americas - 0 in Stock |
|
$0.1131 / $0.1206 | Buy Now |
DISTI #
99-99-0987
|
TTI | Headers & Wire Housings 3CKT 2.5MM L/P WAFER ASSY 526703AX RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each |
Americas - 860 In Stock |
|
$0.1110 / $0.2110 | Buy Now |
DISTI #
0099990987
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990987) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1438 | Buy Now |
DISTI #
01AH1870
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$0.1710 / $0.3140 | Buy Now |
DISTI #
0099990987
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990987) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1438 | Buy Now |
DISTI #
01AH1870
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 64 Partner Stock |
|
$0.1710 / $0.3140 | Buy Now |
|
ComSIT USA | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator RoHS: Compliant | Europe - 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0099990987
Molex
Buy Now
Datasheet
|
Compare Parts:
0099990987
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 47 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 5.9 N |
This table gives cross-reference parts and alternative options found for 0099990987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0099990987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3B-EH-A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 0099990987 vs B3B-EH-A |
BE3P-SHF-1AA(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0099990987 vs BE3P-SHF-1AA(LF)(SN) |
B3B-XH-AM | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 0099990987 vs B3B-XH-AM |
BE3P-SHF-1AA | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0099990987 vs BE3P-SHF-1AA |