Part Details for 0099990992 by Molex
Overview of 0099990992 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0099990992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14890-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10829 In Stock |
|
$0.1841 / $0.4400 | Buy Now |
DISTI #
0099990992
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990992) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2403 | Buy Now |
DISTI #
MOL99-99-0992
|
Heilind Electronics | 8CKT 2.5MM L/P WAFER ASY 526708AX | Americas - 0 in Stock |
|
$0.1891 / $0.2015 | Buy Now |
DISTI #
0099990992
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990992) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2403 | Buy Now |
DISTI #
0099990992
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0099990992) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2403 | Buy Now |
Part Details for 0099990992
0099990992 CAD Models
0099990992 Part Data Attributes
|
0099990992
Molex
Buy Now
Datasheet
|
Compare Parts:
0099990992
Molex
8POS 2.5MM LP ASY 526708AX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |