Part Details for 01-132.0252 by EAO AG
Overview of 01-132.0252 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-132.0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3572
|
Newark | Pb Sw, Dpst-No/Nc, 5A, 250V, Panel, Product Range:01 Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 01-132.0252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $60.9900 | Buy Now |
DISTI #
79046025
|
Verical | Switch Push Button N.O./N.C. 4PST Round Button 5A 250VAC Momentary Contact Panel Mount Solder Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$9.8913 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
4246821
|
element14 Asia-Pacific | PB SW, DPST-NO/NC, 5A, 250V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$74.1586 / $91.8236 | Buy Now |
DISTI #
4246821
|
Farnell | PB SW, DPST-NO/NC, 5A, 250V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$62.2130 / $77.0321 | Buy Now |