-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4225-ND
|
DigiKey | FUSE CLIP CARTRIDGE 600V 20A PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40382 In Stock |
|
$0.2897 / $0.7200 | Buy Now |
DISTI #
576-01000020Z
|
Mouser Electronics | Fuse Clips 5mm Clip RoHS: Compliant | 55751 |
|
$0.2810 / $0.7000 | Buy Now |
DISTI #
72244365
|
RS | Fuse Clip, 100 Series, For 5MM Dia Fuses, Through Hole, 600V, 20A, PC Pin | Littelfuse 01000020Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5800 / $0.7200 | Buy Now |
|
Future Electronics | 100 Series Phosphor Bronze Tin-plated Ear Style Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 13000Bag |
|
$0.3000 / $0.3300 | Buy Now |
|
Future Electronics | 100 Series Phosphor Bronze Tin-plated Ear Style Cartridge Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3000 / $0.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6940 / $1.0440 | Buy Now | |
|
Bristol Electronics | 1008 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 455 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | FUSE ACCESSORY, FUSE CLIP | 364 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy