-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4082-ND
|
DigiKey | FUSE CLIP BLADE 125V 15A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57547 In Stock |
|
$0.0880 / $0.2100 | Buy Now |
DISTI #
576-01000057Z
|
Mouser Electronics | Fuse Clips ACS PC ATO CLIP BRASS/TIN-PLTD RoHS: Compliant | 28352 |
|
$0.0820 / $0.2000 | Buy Now |
DISTI #
72244367
|
RS | Fuse Clip, 100-57 Series, Blade, Vertical, 125V, 15A, PCB | Littelfuse 01000057Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.1680 / $0.2100 | Buy Now |
|
Future Electronics | 01000057Z Series PC Board Mount Blade Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3243Bulk |
|
$0.3200 / $0.3900 | Buy Now |
|
Future Electronics | 01000057Z Series PC Board Mount Blade Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2033Bulk |
|
$0.0848 / $0.1070 | Buy Now |
|
Future Electronics | 01000057Z Series PC Board Mount Blade Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2292 / $0.3485 | Buy Now | |
|
Quest Components | 1600 |
|
$0.3780 / $0.9450 | Buy Now | |
DISTI #
01000057Z
|
TTI | Fuse Clips ACS PC ATO CLIP BRASS/TIN-PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.0810 / $0.1400 | Buy Now |
DISTI #
100057
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3900 In Stock |
|
$0.0970 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy