Part Details for 01002-10125 by BEI Sensors
Overview of 01002-10125 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-10125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71547379
|
RS | H25E-F45-SB-2048-ABZC-28V/V-SM18-S Incremental Rotary Optical Encoder, 2.5" di | Sensata - BEI Sensors 01002-10125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$1,114.8800 | Buy Now |
DISTI #
BEI01002-10125
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25E-F45-SB-2048-ABZC-28/V-SM1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 On Order |
|
$1,090.0900 / $1,154.5000 | Buy Now |
DISTI #
000000000005626551
|
Sager | Encoders Incremental Rotary Encoder 2.5 diameter Min Qty: 1 | 0 |
|
$1,005.5700 / $1,093.0200 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 On Order |
|
$1,090.0900 / $1,154.5000 | Buy Now |
|
Neutron USA | H25E-F45-SB-2048-ABZC-28/V-SM18-S Incremental Rotary Optical Encoder, 2.5" dia | 5 |
|
$2,773.9500 | Buy Now |