Part Details for 0100270270610GX by Radiall
Overview of 0100270270610GX by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0100270270610GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0100270270610GX
|
Avnet Americas | Cable Assembly Coaxial 0.609m PC7 to PC7 Plug to Plug - Bulk (Alt: 0100270270610GX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-0100270270610GX
|
Mouser Electronics | RF Test Cables TestPro4.2 PC7 PC7 24inch | 0 |
|
$346.0500 / $373.4700 | Order Now |
Part Details for 0100270270610GX
0100270270610GX CAD Models
0100270270610GX Part Data Attributes
|
0100270270610GX
Radiall
Buy Now
|
Compare Parts:
0100270270610GX
Radiall
|
Samacsys Manufacturer | Radiall |