Part Details for 01008-348 by BEI Sensors
Overview of 01008-348 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01008-348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01008-348-ND
|
DigiKey | ROTARY ENCODER OPTICAL 250PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$799.4000 | Buy Now |
DISTI #
71024551
|
RS | L25G-SB-250-ABZ-5V/OCR-SC24-S | Sensata - BEI Sensors 01008-348 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$815.3900 | Buy Now |
DISTI #
BEI01008-348
|
Heilind Electronics | OPTICAL INCREMENTAL ENCOD L25G-SB-250-ABZ-5V/OCR-SC24-S | Americas - 0 in Stock |
|
$789.6512 / $863.3520 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$797.2500 / $844.3600 | Buy Now |
DISTI #
000000000005593379
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$735.4500 / $799.4000 | Buy Now |