Part Details for 010100005800 by Murrplastik Systemtechnik GmbH
Overview of 010100005800 by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010100005800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2160-010100005800-ND
|
DigiKey | MP10.1 FEMALE END BRACKET 31MM W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$3.5580 / $4.1700 | Buy Now |
DISTI #
72928177
|
RS | MP10.1 Female End Bracket 31mm wd. | Murrplastik 010100005800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$3.7500 / $4.2100 | Buy Now |