Part Details for 01018-823 by BEI Sensors
Overview of 01018-823 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01018-823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-01018-823-ND
|
DigiKey | ENCODER ROTARY HD OPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$1,636.9200 | Buy Now |
DISTI #
1724-01018-823-ND
|
DigiKey | ENCODER ROTARY HD OPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,544.6200 | Buy Now |
DISTI #
71024465
|
RS | H40A-2500-ABZC-28V/V-EM20-S | Sensata - BEI Sensors 01018-823 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,544.6200 | RFQ |
DISTI #
BEI01018-823
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$1,525.7898 / $1,668.1968 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 4.0" diameter RoHS: Compliant |
1 Partner Stock |
|
$1,552.2500 / $1,640.5400 | Buy Now |
DISTI #
000000000005593391
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,421.0500 / $1,544.6200 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 4.0" diameter RoHS: Compliant |
1 Partner Stock |
|
$1,552.2500 / $1,640.5400 | Buy Now |