Part Details for 01039-1392 by BEI Sensors
Overview of 01039-1392 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-1392-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 500PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$576.0250 / $614.4200 | Buy Now |
DISTI #
71024558
|
RS | Encoder, Incremental, Optical, 0.249" Shaft, 500 Cycles/turn, 2 Channel | Sensata - BEI Sensors 01039-1392 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$614.4200 | Buy Now |
DISTI #
BEI01039-1392
|
Heilind Electronics | OPTICAL INCREMENTAL ENCOD | Americas - 0 in Stock |
|
$606.9336 / $663.5808 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
5 In Stock |
|
$599.0600 / $630.2200 | Buy Now |
DISTI #
000000000005593425
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$565.2600 / $614.4200 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
5 In Stock |
|
$599.0600 / $630.2200 | Buy Now |
|
Neutron USA | Encoders, OPTICAL INCREMENTAL ENCODER, 500PPR, Cable with Connector | 16 |
|
$1,392.9800 | Buy Now |