Part Details for 01039-1733 by BEI Sensors
Overview of 01039-1733 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-1733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-1733-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 500PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$654.0600 | Buy Now |
DISTI #
71024405
|
RS | Encoder, Incremental, Optical, 0.393" Shaft, 500 Cycles/turn, 2 Channel | Sensata - BEI Sensors 01039-1733 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$654.0600 | RFQ |
DISTI #
BEI01039-1733
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.0 H20DB-39-SS-500-AB-5V/OC-SC48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant | 0 |
|
$662.2400 / $700.9300 | Buy Now |
DISTI #
000000000005593426
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$601.7400 / $654.0600 | Buy Now |