Part Details for 01039-1896 by BEI Sensors
Overview of 01039-1896 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-1896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-1896-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 200PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$594.5900 | Buy Now |
DISTI #
71024560
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,200 Cycles/turn,1 Channel | Sensata - BEI Sensors 01039-1896 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$618.9500 / $672.7800 | RFQ |
DISTI #
BEI01039-1896
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER H20DB-37-SS-200-A-28V/V-SM14 | Americas - 0 in Stock |
|
$587.3488 / $642.1680 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant | 0 |
|
$602.0300 / $637.2100 | Buy Now |