Part Details for 01039-190 by BEI Sensors
Overview of 01039-190 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-190-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 360PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$681.0200 | Buy Now |
DISTI #
71024432
|
RS | Encoder, Incremental, Optical, 0.249" Shaft, 360 Cycles/turn, 2 Channel | Sensata - BEI Sensors 01039-190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$694.6400 | Buy Now |
DISTI #
BEI01039-190
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.0 H20E-25-SS-360-ABZ-15V/OCR-SCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant | 0 |
|
$679.1900 / $719.3300 | Buy Now |