Part Details for 01039-1934 by BEI Sensors
Overview of 01039-1934 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-1934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-1934-ND
|
DigiKey | ROTARY ENCODER OPTICAL 200PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$586.9250 / $626.0500 | Buy Now |
DISTI #
70253784
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,200 Cycles/turn,2 Channel | Sensata - BEI Sensors 01039-1934 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$626.0500 | RFQ |
DISTI #
BEI01039-1934
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER-EX | Americas - 0 in Stock |
|
$618.4186 / $676.1377 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant |
1 In Stock |
|
$627.7800 / $679.3300 | Buy Now |
DISTI #
000000000005543909
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$575.9700 / $626.0500 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant |
1 In Stock |
|
$627.7800 / $679.3300 | Buy Now |