Part Details for 01050.7702-00 by Marquardt Switches Inc
Overview of 01050.7702-00 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01050.7702-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7425
|
Newark | Microswitch, Lever, Spdt, 5A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:1050 Series, rohs Compliant: Yes |Marquardt 01050.7702-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$5.6400 / $9.0000 | Buy Now |
DISTI #
979-01050.7702-00
|
Mouser Electronics | Basic / Snap Action Switches Snap action switch | 0 |
|
$3.8200 | Order Now |
DISTI #
2836055
|
element14 Asia-Pacific | MICROSWITCH, LEVER, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 158 |
|
$6.3630 / $8.1037 | Buy Now |
DISTI #
2836055
|
Farnell | MICROSWITCH, LEVER, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 158 |
|
$6.0105 / $9.6620 | Buy Now |